C245710 | JBC

Soldering tip, Beveled, Ø 1.2 mm, C245710

Order No.: 06L405
EAN: 8427327254466
MPN:
C245710
Series: C245
C245710 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
37.9729 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-25
Leadtime: 2 Weeks **
Total Price:
37.97 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9729 €
5 pcs.
35.6881 €
15 pcs.
34.3315 €
50 pcs.
32.8083 €
150 pcs.
31.4398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bevel cartridge, C245710, JBC

The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 1.2 mm
Suitable for T245
Peak type Angeschrägt
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes