C245731 | JBC

Soldering tip, chisel shaped, Ø 0.3 mm, C245731

Order No.: 06L408
EAN: 8427327254497
MPN:
C245731
JBC
C245731 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 0.3 mm, (T x L x W) 0.3 x 10.5 x 0.6 mm, C245-731
Soldering tip, chisel shaped, Ø 0.3 mm, (T x L x W) 0.3 x 10.5 x 0.6 mm, C245-731
Order No.: 09L3716
Manufacturer: JBC
per pc. 32.4513 € *
*incl. VAT plus shipping costs

Chisel cartridge, C245731, JBC

The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version soldering tip
diameter 0.3 mm
Suitable for T245
Peak type chisel shaped
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement