C245742 | JBC
Soldering tip, chisel shaped, Ø 0.8 mm, (L) 8.5 mm, C245742
Unit Price (€ / pc.)
37.9729 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
37.97 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9729 €
5 pcs.
35.6881 €
15 pcs.
34.3315 €
50 pcs.
32.8083 €
150 pcs.
31.4398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chisel cartridge, C245742, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Durchmesser | 0.8 mm | |
Geeignet für | T245 | |
Länge | 8.5 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |