C245747 | JBC
Soldering tip, Beveled, Ø 0.6 mm, C245747
Unit Price (€ / pc.)
27.7508 € *
Available: 2 pcs.
Leadtime: 1 Week **
Bevel cartridge, C245747, JBC
The cartridge has the smallest bevel tip of its range, it is similar to a conical shape but slightly flat at the end.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Technical specifications
Version | Lötspitze | |
diameter | 0.6 mm | |
Suitable for | T245 | |
Peak type | Angeschrägt |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |