C245754 | JBC
Soldering tip, Special form, JBC-C245754
Unit Price (€ / pc.)
41.531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Drag cartridge, C245754, JBC
The special cartridge for through hole drag soldering.
It is appropriate for through-hole drag soldering components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Geeignet für | T245 | |
Spitzentyp | Sonderform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |