C245756 | JBC
Soldering tip, chisel shaped, Ø 1 mm, C245756
Unit Price (€ / pc.)
27.7508 € *
Available: 3 pcs.
Leadtime: 1 Week **
Chisel cartridge, C245756, JBC
The high thermal efficient cartridge has a large tinned surface and a screwdriver shape.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 1 mm | |
Suitable for | T245 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |