C245759 | JBC

Soldering tip, chisel shaped, Ø 0.5 mm, C245759

Order No.: 06L422
EAN: 8427327333062
MPN:
C245759
Series: C245
C245759 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
30.6782 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
30.68 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6782 €
5 pcs.
28.8337 €
15 pcs.
27.7389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chisel cartridge, C245759, JBC

The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.5 mm
Suitable for T245
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes