C245760 | JBC

Soldering tip, special form, Ø 3.5 mm, C245760

Order No.: 06L423
EAN: 8427327340497
MPN:
C245760
Series: C245
JBC
C245760 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
41.531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.531 €

Barrel cartridge, C245760, JBC

The special cartridge is appropiate for cable soldering.

It is also appropriate for connectors soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Durchmesser 3.5 mm
Geeignet für T245
Spitzentyp Sonderform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes