C245766 | JBC

Soldering tip, Beveled, Ø 5 mm, C245766

Order No.: 06L429
EAN: 8427327350762
MPN:
C245766
Series: C245
C245766 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
27.7508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.7508 €

Bevel cartridge, C245766, JBC

The cartridge has a large contact surface to solder wide areas. It has a bevel tip.

It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 5 mm
Suitable for T245
Peak type Angeschrägt
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes