C245776 | JBC

Soldering tip, Blade shape, JBC-C245776

Order No.: 06L436
EAN: 8427327395770
MPN:
C245776
Series: C245
C245776 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
102.9945 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
102.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.9945 €

Blade cartridge, C245776, JBC

The cartridge has a 37 mm wide blade tip which allows you to desolder large pin rows (e.g. up to 10 pins for a common application).

It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
Suitable for T245
Peak type Klingenform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes