C245806 | JBC

Soldering tip, chisel shaped, Ø 0.7 mm, (L) 20 mm, C245806

Order No.: 06L443
EAN: 8427327304116
MPN:
C245806
Series: C245
C245806 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.4727 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
38.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.4727 €

Chisel cartridge, C245806, JBC

The cartridge is 20 mm longer for easier access to difficult-to-reach joints.

It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.7 mm
Suitable for T245
Length 20 mm
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes