C245846 | JBC
Soldering tip, chisel shaped, (L) 20 mm, C245846
Unit Price (€ / pc.)
38.4727 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Chisel bent cartridge, C245846, JBC
The cartridge is 20 mm longer for easier access to difficult-to-reach joints.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Suitable for | T245 | |
Length | 20 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |