C245909E | JBC

Soldering tip, round shape, Ø 1 mm, (W) 9.5 mm, C245909E

Order No.: 10L6712
EAN: 8427327584594
MPN:
C245909E
Series: C245E
C245909E JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.7821 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
38.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7821 €

Conical bent cartridge, C245909E, JBC

This product is appropriate for soldering and desoldering chip components or dual in line easily, reducing handling time.

Technical specifications
Version Lötspitze
Width 9.5 mm
diameter 1 mm
Suitable for T245
Peak type Rundform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes