C245929 | JBC

Soldering tip, conical, Ø 0.6 mm, C245929

Order No.: 06L464
EAN: 8427327254756
MPN:
C245929
Series: C245
JBC
C245929 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
27.7508 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
27.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.7508 €

Conical bent cartridge, C245929, JBC

The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Durchmesser 0.6 mm
Geeignet für T245
Spitzentyp Konisch
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes