C245941 | JBC
Soldering tip, blade shape, (T x W) 6 x 13.8 mm, C245941
Unit Price (€ / pc.)
40.2577 € *
Available: 1 pcs.
Leadtime: 1 Week **
Knife cartridge, C245941, JBC
This product is appropriate for general soldering purposes and they are perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Technical specifications
Version | Lötspitze | |
Width | 13.8 mm | |
Thickness | 6 mm | |
Suitable for | T245 | |
Peak type | Klingenform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |