C245952E | JBC
Soldering tip, hoof shape, Ø 3.8 mm, (W) 10.8 mm, C245952E
Unit Price (€ / pc.)
38.7821 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Bevel cartridge, C245952E, JBC
This product has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal efficiency. It is appropriate for general soldering purposes and they are perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Technical specifications
Ausführung | Lötspitze | |
Breite | 10.8 mm | |
Durchmesser | 3.8 mm | |
Geeignet für | T245 | |
Spitzentyp | Hufform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |