C250407 | JBC

Soldering tip, chisel shaped, Ø 0.7 mm, C250407

Order No.: 06L490
EAN: 8427327255234
MPN:
C250407
Series: C250
C250407 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
43.1137 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
43.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1137 €

Chisel cartridge, C250407, JBC

The cartridge can be aligned using the anti-rotation screw incorporated on the tool.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.7 mm
Suitable for AL250, AP250
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes