C250413 | JBC

Soldering tip, chisel shaped, Ø 1 mm, C250413

Order No.: 06L496
EAN: 8427327255296
MPN:
C250413
Series: C250
C250413 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
43.1137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1137 €

Chisel cartridge, C250413, JBC

The cartridge can be aligned using the anti-rotation screw incorporated on the tool.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 1 mm
Suitable for AL250, AP250
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes