C250415 | JBC
Soldering tip, conical, Ø 3.8 mm, C250415
Unit Price (€ / pc.)
43.1137 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bevel cartridge, C250415, JBC
The cartridge can be aligned using the anti-rotation screw incorporated on the tool.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 3.8 mm | |
Suitable for | AL250, AP250 | |
Peak type | Konisch |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |