C250427E | JBC

Soldering tip, round shape, Ø 4 mm, (W) 11.5 mm, C250427E

Order No.: 10L6719
EAN: 8427327565517
MPN:
C250427E
Series: C250
C250427E JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
48.0998 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.0998 €

Conical bent cartridge, C250427E, JBC

This cartridge has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal eficiency.

Technical specifications
Version Lötspitze
Width 11.5 mm
diameter 4 mm
Suitable for ALE250, AP250
Peak type Rundform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes