C250429E | JBC
Soldering tip, conical, Ø 3.8 mm, (W) 10.8 mm, C250429E
Unit Price (€ / pc.)
48.0998 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Bevel cartridge, C250429E, JBC
This cartridge has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal eficiency. This cartridges can be aligned using the anti-rotation screw incorporated on the tool.
Technical specifications
Version | Lötspitze | |
Width | 10.8 mm | |
diameter | 3.8 mm | |
Suitable for | ALE250, AP250 | |
Peak type | Konisch |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |