C250433E | JBC

Soldering tip, chisel shaped, Ø 2 mm, (L) 10.8 mm, C250433E

Order No.: 10L7032
EAN: 8427327618282
MPN:
C250433E
Series: C250
C250433E JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
46.8741 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
46.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.8741 €

Conical bevel cartridge, C250433E, JBC

This cartridge has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal eficiency.

Technical specifications
Ausführung Lötspitze
Durchmesser 2 mm
Geeignet für AP250
Länge 10.8 mm
Spitzentyp Meißelform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes