C360003 | JBC
Desoldering tip, round shape, Ø 1.4 mm, C360003
Unit Price (€ / pc.)
11.6501 € *
Available: 1 pcs.
Leadtime: 1 Week **
Desoldering tip, C360003, JBC
The desoldering tip cartridge is specially designed to work with DS360 micro desoldering iron.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Entlötspitze | |
diameter | 1.4 mm | |
Suitable for | DS360 | |
Peak type | Rundform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |