C360006 | JBC
Desoldering tip, chisel shaped, Ø 3 mm, C360006
Unit Price (€ / pc.)
11.781 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Desoldering tip, C360006, JBC
The desoldering tip cartridge is specially designed to work with DS360 micro desoldering iron.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Entlötspitze | |
diameter | 3 mm | |
Suitable for | DS360 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |