C360012 | JBC
Desoldering tip, chisel shaped, Ø 1.2 mm, C360012
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cleaning tip pad, C360012, JBC
The cleaning tip pad features a distinctive contact surface slit which offers circulation of suction air for easy pad cleaning.
Technical specifications
Ausführung | Entlötspitze | |
Durchmesser | 1.2 mm | |
Geeignet für | DS360 | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |