C360013 | JBC

Desoldering tip, chisel shaped, Ø 1.4 mm, C360013

Order No.: 06L509
EAN: 8427327276802
MPN:
C360013
Series: C360
C360013 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3030 €

Cleaning tip pad, C360013, JBC

The cleaning tip pad features a distinctive contact surface slit which offers circulation of suction air for easy pad cleaning.

Technical specifications
Version Entlötspitze
diameter 1.4 mm
Suitable for DS360
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes