C420275 | JBC
Soldering tip, Blade shape, JBC-C420275
Unit Price (€ / pc.)
55.93 € *
Available: 0 pcs.
Leadtime: 1 Week **
Blade cartridge, C420275, JBC
The cartridge is specially appropiate for desoldering dual In-line packages.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Suitable for | HT420, AT420 | |
Peak type | Klingenform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |