C470006 | JBC
Soldering tip, chisel shaped, (L x W) 10.4 x 2.5 mm, C470006
Unit Price (€ / pc.)
54.2164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Chisel cartridge, C470006, JBC
The cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Width | 2.5 mm | |
Suitable for | T470 | |
Length | 10.4 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |