C470009 | JBC

Soldering tip, chisel shaped, Ø 1.5 mm, C470009

Order No.: 06L534
EAN: 8427327255456
MPN:
C470009
Series: C470
C470009 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
50.6821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.6821 €

Chisel cartridge, C470009, JBC

The cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 1.5 mm
Suitable for T470
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes