C470014 | JBC
Soldering tip, Chisel shaped, JBC-C470014
Unit Price (€ / pc.)
50.6821 € *
Available: 3 pcs.
Leadtime: 1 Week **
Chisel cartridge, C470014, JBC
The cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Suitable for | T470 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |