C470019 | JBC
Soldering tip, Beveled, Ø 3.5 mm, C470019
Unit Price (€ / pc.)
50.6821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bevel cartridge, C470019, JBC
The cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Durchmesser | 3.5 mm | |
Geeignet für | T470 | |
Spitzentyp | Angeschrägt |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |