C470023 | JBC
Soldering tip, Blade shape, JBC-C470023
Unit Price (€ / pc.)
114.2043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Blade cartridge, C470023, JBC
The special cartridge comes with blade tip, it allows you to desolder large pin rows.
It is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Suitable for | T470 | |
Peak type | Klingenform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |