C470025 | JBC

Soldering tip, conical, Ø 1.7 mm, C470025

Order No.: 06L549
EAN: 8427327259713
MPN:
C470025
Series: C470
JBC
C470025 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
55.93 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.93 €

Heat staking cartridge, C470025, JBC

The chrome finished cartridge is specially designed for plastic riveting.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Durchmesser 1.7 mm
Geeignet für T470
Spitzentyp Konisch
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes