C470027 | JBC
Soldering tip, special form, (L) 20 mm, C470027
Unit Price (€ / pc.)
215.5685 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Shield removal cartridge, C470027, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
It is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Geeignet für | T470 | |
Länge | 20 mm | |
Spitzentyp | Sonderform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |