C470028 | JBC
Soldering tip, chisel shaped, Ø 1.8 mm, C470028
Unit Price (€ / pc.)
74.5773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Barrel cartridge, C470028, JBC
The cartridge is appropriate for connectors soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 1.8 mm | |
Suitable for | T470 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |