C470031 | JBC
Soldering tip, special form, Ø 1.8 mm, C470031
Unit Price (€ / pc.)
69.9125 € *
Available: 1 pcs.
Leadtime: 1 Week **
Round connector cartridge, C470031, JBC
The cartridge is specially appropriate for soldering cables and connectors.
It is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 1.8 mm | |
Suitable for | T470 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |