C470032 | JBC
Soldering tip, special form, Ø 9 mm, C470032
Unit Price (€ / pc.)
55.93 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-09
Leadtime: 3 Weeks **
Heat staking cartridge, C470032, JBC
The chrome finished cartridge is specially designed for plastic riveting.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 9 mm | |
Suitable for | T470 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |