C470039 | JBC
Soldering tip, chisel shaped, (T x L x W) 8.5 x 120 x 10.4 mm, C470039
Unit Price (€ / pc.)
51.7174 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Chisel cartridge, C470039, JBC
Due to its size this cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Technical specifications
Ausführung | Lötspitze | |
Breite | 10.4 mm | |
Dicke | 8.5 mm | |
Geeignet für | T470 | |
Länge | 120 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |