C470041 | JBC

Soldering tip, special form, Ø 15 mm, C470041

Order No.: 06L560
EAN: 8427327335875
MPN:
C470041
Series: C470
C470041 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
74.5773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
74.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.5773 €

Barrel cartridge, C470041, JBC

The cartridge is specially appropriate for soldering cables and connectors.

It is appropriate for connectors soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 15 mm
Suitable for T470
Peak type Sonderform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes