C470044 | JBC
Soldering tip, Special form, JBC-C470044
Unit Price (€ / pc.)
87.3936 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Shield removal cartridge, C470044, JBC
The cartridge has a large tinned area and it is designed for desoldering RF Shields.
It is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Suitable for | T470 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |