C470049 | JBC
Soldering tip, special form, (T) 1.9 mm, C470049
Unit Price (€ / pc.)
77.0644 € *
Available: 0 pcs.
Leadtime: 1 Week **
Barrel cartridge, C470049, JBC
This cartridge is specially appropriate for soldering cables and connectors. It is appropriate for connectors soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high power requirements such as ground plane soldering.
Technical specifications
Version | Lötspitze | |
Thickness | 1.9 mm | |
Suitable for | T470 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |