C560005 | JBC

Desoldering nozzle, chisel shaped, Ø 3.4 mm, (L) 58 mm, C560005

Order No.: 10L6082
EAN: 8427327255630
MPN:
C560005
Series: C560
C560005 JBC Soldering tips, desoldering tips and hot air nozzles Image 1
C560005 JBC Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
31.5588 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
31.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.5588 €

Desoldering tip, C560005, JBC

Through-hole desoldering tip Ø 1.5

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Entlötdüse
Durchmesser 3.4 mm
Geeignet für DR560
Länge 58 mm
Spitzentyp Meißelform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes