C560007 | JBC

Desoldering tip, round shape, Ø 4.8 mm, (L) 58 mm, C560007

Order No.: 06L571
EAN: 8427327255678
MPN:
C560007
Series: C560
C560007 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
31.1185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.1185 €

Desoldering tip, C560007, JBC

Through-hole desoldering tip Ø 2.4

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Entlötspitze
Durchmesser 4.8 mm
Geeignet für DR560
Länge 58 mm
Spitzentyp Rundform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes