C560009 | JBC
Desoldering tip, round shape, Ø 5 mm, (L) 58 mm, C560009
Unit Price (€ / pc.)
31.1185 € *
Standard delivery time from the manufacturer is: On Request
Desoldering tip, C560009, JBC
Through-hole desoldering tip Ø 1.3
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | round shape | |
| Suitable for | DR560 | |
| diameter | 5 mm | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |