C560012 | JBC
Desoldering tip, conical, Ø 1.8 mm, (L) 58 mm, C560012
Unit Price (€ / pc.)
29.9523 € *
Standard delivery time from the manufacturer is: 1 Week
Cleaning tip pad, C560012, JBC
The cleaning tip pad features a distinctive contact surface slit which offers circulation of suction air for easy pad cleaning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | conical | |
| Suitable for | DR560 | |
| diameter | 1.8 mm | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |