C560014 | JBC
Desoldering tip, conical, Ø 2.5 mm, (L) 58 mm, C560014
Unit Price (€ / pc.)
31.1185 € *
Available: 1 pcs.
Leadtime: 1 Week **
Desoldering tip, C560014, JBC
Through-hole desoldering tip Ø 0.8
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Entlötspitze | |
diameter | 2.5 mm | |
Suitable for | DR560 | |
Length | 58 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |