C560015 | JBC

Desoldering tip, round shape, Ø 5.2 mm, (L) 58 mm, C560015

Order No.: 06L577
EAN: 8427327418080
MPN:
C560015
Series: C560
C560015 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
31.1185 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
31.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.1185 €

Desoldering tip, C560015, JBC

Through-hole desoldering tip Ø 0.3

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Entlötspitze
diameter 5.2 mm
Suitable for DR560
Length 58 mm
Peak type Rundform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes