C560017 | JBC

Desoldering tip, special form, Ø 2 mm, C560017

Order No.: 10L6727
EAN: 8427327387812
MPN:
C560017
Series: C560
JBC
C560017 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
31.6421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.6421 €

Desoldering tip, C560017, JBC

Through-hole desoldering tip Ø 1.1. This product offers instant heat up, excellent heat transfer and great durability.

Technical specifications
Ausführung Entlötspitze
Durchmesser 2 mm
Geeignet für DDSE-2QD, DIS-2D, DIV-2D
Spitzentyp Sonderform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes