C560018 | JBC
Desoldering tip, special form, Ø 4.6 mm, C560018
Unit Price (€ / pc.)
31.6421 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Desoldering tip, C560018, JBC
Through-hole desoldering tip Ø 1.1. This product offers instant heat up, excellent heat transfer and great durability.
Technical specifications
Version | Entlötspitze | |
diameter | 4.6 mm | |
Suitable for | DDSE-2QD, DIS-2D, DIV-2D | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |