D530002 | JBC

JBC desoldering tip series D530, D530002/0.8 mm, 1.8 mm, pincleaning, D530002

Order No.: 10L7034
EAN: 8427327632646
MPN:
D530002
Series: D530
D530002 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
29.6072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.6072 €

Through-hole desoldering tip, D530002, JBC

The D530002 is a through-hole desoldering tip that ensures a small clearance between the pin and the tip hole for optimal air suction and easy barrel cleaning.

Technical specifications
Ausführung Entlötspitze
Durchmesser 0.8 mm
Geeignet für DT530
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes